
The Tiger Eye SFC 50-position 2-row surface mount female socket connector features a gold-plated contact finish and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a pitch of 1.27mm. The connector is compliant with RoHS standards and has a voltage rating of 350V AC. It is available in a variety of configurations, including 50 positions and 2 rows.
Samtec SFC-125-T2-F-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-125-T2-F-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.