
This 80-position, 2-row surface mount female socket header from Samtec features a gold-plated bronze contact material and a maximum operating temperature of 125°C. It is suitable for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 350V. The header is designed for surface mount assembly and is available in a rail/Tube packaging configuration. It is compliant with RoHS regulations and is not radiation hardened.
Samtec SFC-140-T2-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-140-T2-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.