
The SFC-140-T2-L-D-K-TR connector features 80 female contacts with a 1.27mm pitch, gold plating, and solder termination. It is packaged on a tape and reel. The connector is not radiation hardened and is compliant with RoHS regulations. It has 2 rows of contacts and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFC-140-T2-L-D-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFC-140-T2-L-D-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-140-T2-L-D-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.