Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFC-140-T2-L-D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFC-140-T2-L-D-TR technical specifications.
| Gender | Female |
| Number of Contacts | 80 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-140-T2-L-D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.