
10-position, 2-row socket strip with 1.27mm pitch, designed for top entry through-hole mounting. Features copper contacts with gold plating for reliable mating, offering a square contact shape and female socket type. Rated for 250V AC, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. Insulation is black polymer, and the component is RoHS compliant.
Sign in to ask questions about the Samtec SFM-105-01-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-105-01-L-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-01-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.