
10-position, 2-row socket strip with 0.05-inch pitch and 0.05-inch row spacing. Features gold-plated copper square female socket contacts for mating. Black polymer insulation with a UL94 V-0 flammability rating. Designed for top entry, through-hole solder termination and supports a mated stacking height of 11.63mm. Operates within a temperature range of -55°C to 125°C and has a 250V AC voltage rating.
Sign in to ask questions about the Samtec SFM-105-01-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-105-01-S-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-01-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
