
10-position, 2-row socket strip connector with a 0.05-inch pitch, designed for surface mount termination. Features gold-plated copper contacts with a square shape and female socket contact type, ensuring reliable mating with a 11.76mm mated stacking height. Operating temperature range from -55°C to 125°C, with a 250V AC voltage rating and UL94 V-0 flammability. RoHS compliant and lead-free, this black polymer insulated connector is supplied in a tube.
Samtec SFM-105-02-L-D-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.