
This 5-contact surface mount socket strip features a 1.27mm pitch and is rated for 250VAC. It has a maximum current rating of 3.2A per contact and operates within a temperature range of -55°C to 125°C. The socket strip is designed for surface mount applications and is constructed with a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-105-02-L-S-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.52 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-105-02-L-S-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.