
The SFM-105-02-L-S-A-P is a 5-contact socket strip from Samtec, designed for surface mount applications. It features a SKT gender, 1.27mm terminal pitch, and a maximum current rating of 3.2A per contact. The component is rated for 250VAC and has a temperature range of -55°C to 125°C. The TIGER EYE trademarked socket strip is available in a straight body orientation, with a left key polarization type.
Samtec SFM-105-02-L-S-A-P technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-105-02-L-S-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.