
The SFM-105-02-L-S-P-TR is a 5-contact socket strip from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a maximum current rating of 3.2A per contact. The component is rated for 250VAC and has a maximum operating temperature range of -55°C to 125°C. The socket strip has a straight body orientation and a left key polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-105-02-L-S-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-105-02-L-S-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.