
10-position, 2-row shrouded socket strip with 1.27mm pitch. Features straight, surface-mount orientation and solder termination. Copper contacts with gold plating ensure reliable connectivity. Operating temperature range from -55°C to 125°C with a 250V AC voltage rating. Black housing and black color. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Samtec SFM-105-02-S-D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-105-02-S-D-TR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 10.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-02-S-D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.