The SFM-105-02-SM-D-P-TR500 is a 2-row straight solder-term connector with a pitch of 1.27mm. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 250V AC and is available in tape and reel packaging. The contact material is copper with a gold plating, and the housing color is black. The connector has a length of 10.29mm and a depth of 3.68mm.
Samtec SFM-105-02-SM-D-P-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.68mm |
| Housing Color | Black |
| Length | 10.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.