
10-position, 2-row socket strip connector with 1.27mm pitch for board-to-board applications. Features gold-plated copper contacts with a square female socket shape, designed for surface mount termination via solder. Offers a mated stacking height of 11.76mm and operates within a temperature range of -55°C to 125°C. Insulation is black polymer with a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Samtec SFM-105-L2-L-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-105-L2-L-D-A-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-L2-L-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.