
10-position, 2-row socket strip with 1.27mm pitch. Features female socket contacts with gold-plated bronze construction and square contact shape. Designed for through-hole mounting with solder termination and a maximum operating temperature of 125°C. Insulation is black polymer with a UL94 V-0 flammability rating. Mated stacking height is 11.63mm, and it operates at 250V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-105-T1-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-T1-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.