The Samtec SFM-105-T2-SM-S-P is a 5-pin female socket header with a surface mount package and 1.27mm pitch. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The header is made of bronze with a gold contact plating and gold mating finish, and features a black polymer insulation material. It is available in bulk packaging and has a mated stacking height of 11.76mm.
Samtec SFM-105-T2-SM-S-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-T2-SM-S-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.