
The SFM-106-01-L-D-LC is a 12-contact socket strip from Samtec with a SKT gender and 1.27mm terminal pitch. It features two rows of contacts and is designed for through-hole mounting. The component operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 250VAC. It is rated for a maximum current of 3.2 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-106-01-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Height | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-106-01-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.