The SFM-106-T2-L-S-K is a 6-contact surface mount socket strip from Samtec. It has a terminal pitch of 1.27mm and a body orientation of straight. The socket strip is designed for surface mount applications and has a product length of 11.56mm, product depth of 3.18mm, and product height of 4.7mm. It features a termination method of solder and a max current rating of 3.2A per contact. The operating temperature range is -55°C to 125°C, and it has a max voltage rating of 250VAC.
Samtec SFM-106-T2-L-S-K technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.56 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-106-T2-L-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.