
The SFM-107-01-L-D-LC is a 14-contact socket strip with a 2-row configuration and 1.27mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The socket strip has a product length of 12.83mm, product depth of 3.68mm, and product height of 4.57mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.2A per contact and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-107-01-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 12.83 |
| Product Depth (mm) | 3.68 |
| Product Height (mm) | 4.57 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-107-01-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.