This commercial-grade, surface mount board-to-board header features 14 female contacts with a rated current of 3.2A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for straight mounting and has a black insulator color. It meets commercial reliability standards and has a tin/lead (Sn/Pb) with nickel (Ni) barrier contact finish termination.
Samtec SFM-107-02-STL-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SFM-107-02-STL-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.