
The SFM-107-T2-S-S-A-K-TR is a 5-contact socket strip with a terminal pitch of 1.27mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The socket strip has a maximum voltage rating of 250VAC and a maximum current rating of 3.2A per contact. It is suitable for use in memory card sockets, particularly for SD and microSD cards.
Sign in to ask questions about the Samtec SFM-107-T2-S-S-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-107-T2-S-S-A-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.83 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-107-T2-S-S-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.