
The SFM-110-02-F-S-LC is a 10-contact surface mount socket strip with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for surface mount applications. The socket strip has a product length of 16.64mm, a product depth of 3.18mm, and a product height of 4.7mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket strip has a maximum voltage rating of 250VAC and a maximum current rating of 3.2A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-110-02-F-S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 16.64 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-110-02-F-S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.