
20-position, 2-row shrouded header receptacle with 1.27mm pitch for surface mount applications. Features gold-plated copper contacts with a square female socket shape, rated for 5A current and 350V voltage. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. Insulation is black polymer, and the device is RoHS compliant.
Samtec SFM-110-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-110-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.