This 2-row female header features a copper contact material with gold plating, and is designed for use in high-temperature applications up to 125°C. The header has a black housing and is available on tape and reel. It has a straight orientation and a pitch of 1.27mm. The contacts are terminated with solder and are suitable for use in applications with a maximum operating voltage of 250V AC.
Samtec SFM-110-02-S-D-A-K-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.68mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.