
20-position, 2-row shrouded socket strip with 1.27mm pitch. Features gold-plated copper contacts with a square female socket shape, rated for 250V AC and a maximum current of 5A. Straight orientation with solder termination for surface mount applications. Operates within a temperature range of -55°C to 125°C, with a flammability rating of UL94 V-0. Black polymer insulation and housing.
Sign in to ask questions about the Samtec SFM-110-02-S-D-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-110-02-S-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16.64mm |
| Mated Stacking Heights | 11.76mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-110-02-S-D-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
