
This Samtec SFM-110-03-L-S-A socket strip features a 1.27mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket strip has a maximum voltage rating of 250VAC and a maximum current rating of 3.2A per contact. It is a left-keyed, 10-contact socket strip with a product length of 15.87mm, depth of 2.41mm, and height of 4.57mm.
Samtec SFM-110-03-L-S-A technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.87 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 4.57 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-110-03-L-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.