
The Samtec SFM-110-L1-S-D is a 20-position shrouded female socket header with a 1.27mm pitch and a maximum operating temperature range of -55°C to 125°C. It features a gold-plated contact finish and is made from copper with a gold plating. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in rail or tube packaging and is suitable for through-hole mounting.
Sign in to ask questions about the Samtec SFM-110-L1-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-110-L1-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-110-L1-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.