
This socket strip features 22 contacts, arranged in two rows with a terminal pitch of 1.27mm. It is designed for through hole mounting and has a product length of 17.91mm, depth of 3.68mm, and height of 4.57mm. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.2A per contact and a maximum voltage rating of 250VAC.
Samtec SFM-111-L3-L-D-LC technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 17.91 |
| Product Depth (mm) | 3.68 |
| Product Height (mm) | 4.57 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec SFM-111-L3-L-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.