
24-position, 2-row socket strip with 1.27mm pitch and 0.05-inch row spacing. Features female socket contacts made of copper with gold plating, rated for 5A and 350V AC. Straight, surface-mount orientation with a black housing. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Samtec SFM-112-02-S-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-112-02-S-D-A technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Gender | Female |
| Housing Color | Black |
| Length | 18.41mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-112-02-S-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
