
The SFM-112-T2-H-D is a 24-contact socket strip from Samtec, designed for surface mount applications. It features a 2-row configuration with a terminal pitch of 1.27mm and a product length of 19.18mm. The socket strip is rated for a maximum voltage of 250VAC and a maximum current of 3.2A per contact. It operates within a temperature range of -55 to 125°C and is suitable for use in memory card sockets, particularly for SD and microSD cards.
Samtec SFM-112-T2-H-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 19.18 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-112-T2-H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.