
This 26-contact socket strip features a 2-row design with a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a product length of 20.45mm, depth of 3.68mm, and height of 4.57mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 3.2A per contact and a maximum voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-113-T1-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 20.45 |
| Product Depth (mm) | 3.68 |
| Product Height (mm) | 4.57 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec SFM-113-T1-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.