This 30-position, 2-row surface mount female socket header features a 1.27mm pitch and a maximum operating temperature range of -55°C to 125°C. It is made with copper contacts plated with gold and has a flammability rating of UL94 V-0. The header is RoHS compliant and has a mated stacking height of 11.76mm. It is suitable for use in applications with a maximum voltage rating of 250V AC.
Samtec SFM-115-02-F-D-LC-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.