This 30-contact shrouded receptacle features a 2-row configuration with solder termination and is packaged in tape and reel. The contact material is copper with a gold plating. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Samtec SFM-115-02-L-D-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-115-02-L-D-LC-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-115-02-L-D-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.