
30-position, 2-row surface mount socket strip with 0.05-inch pitch and 0.05-inch row spacing. Features gold-plated copper square female socket contacts for mating. Insulation material is black polymer with a UL94 V-0 flammability rating. Maximum operating temperature is 125°C, with a voltage rating of 250V AC. This RoHS compliant component is supplied in cut tape packaging.
Samtec SFM-115-02-S-D-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-115-02-S-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
