
This 30-position 2-row shrouded surface mount header features a 1.27mm pitch and a voltage rating of 250V AC. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is made of copper with a gold plating and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging and is part of the Tiger Eye SFM series.
Sign in to ask questions about the Samtec SFM-115-02-S-D-N-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-115-02-S-D-N-LC-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-115-02-S-D-N-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.