
The SFM-115-02-S-SH-TR is a 15-contact socket strip connector with a 1.27mm terminal pitch, rated for 250VAC and 3.2A per contact. It features a right-angle body orientation and left-key polarization. This surface-mount connector has a maximum operating temperature range of -55°C to 125°C and a height of 4.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-115-02-S-SH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Height | 4.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-115-02-S-SH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.