
The Samtec SFM-115-02-SM-D-LC-K-TR is a 30-position, 2-row surface mount female socket connector with a 1.27mm pitch and a voltage rating of 250V AC. It features a gold-plated contact finish and a UL94 V-0 flammability rating. The connector is made of copper with a gold plating and has a polymer insulation material with a black color. It is available in tape and reel packaging and is RoHS compliant. The operating temperature range is from -55°C to 125°C.
Samtec SFM-115-02-SM-D-LC-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.