
This 30-position, 2-row surface mount female socket header features a 1.27mm pitch and a maximum operating temperature of 125°C. It is rated for 250V AC and is available in a tape and reel packaging. The header is made with copper contacts plated with gold and has a flammability rating of UL94 V-0. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Samtec SFM-115-L2-S-D-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-115-L2-S-D-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-115-L2-S-D-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.