
1.27mm pitch, 36-position, 2-row shrouded socket strip for board-to-board applications. Features female socket contacts with gold-plated copper construction and square contact shape. Offers a 5A max current rating and 250V AC voltage rating, with a mated stacking height of 11.76mm. Operates across a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating. Surface mount and through-hole termination options are available.
Sign in to ask questions about the Samtec SFM-118-02-S-D-A-N-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-118-02-S-D-A-N-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-118-02-S-D-A-N-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
