
This 2-row socket strip from Samtec features a 1.27mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 250VAC. The socket strip has 36 contacts and a left key polarization type. It is suitable for use in applications where high current ratings are required, with a maximum current rating of 3.2A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-118-L1-S-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 26.8 |
| Product Depth (mm) | 3.68 |
| Product Height (mm) | 4.57 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec SFM-118-L1-S-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.