
The SFM-118-T2-L-S is an 18-contact surface mount socket strip with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for surface mounting. This socket strip has a product length of 26.8mm, a product depth of 3.18mm, and a product height of 4.7mm. It is rated for a maximum current of 3.2A per contact and a maximum voltage of 250VAC. The SFM-118-T2-L-S operates within a temperature range of -55 to 125°C.
Samtec SFM-118-T2-L-S technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 26.8 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-118-T2-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.