
40-position, 2-row socket strip connector with 1.27mm pitch. Features gold-plated copper square female socket contacts and a straight, top-entry, through-hole termination. Rated for 5A max current and 350V AC max voltage, operating between -55°C and 125°C. Insulation is black UL94 V-0 rated polymer. Mated stacking height is 11.63mm.
Samtec SFM-120-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-120-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.