
The SFM-120-02-S-D-LC-P-N-TR is a 40-contact surface mount socket strip from Samtec, designed for use in memory card sockets. It features a 2-row configuration with a terminal pitch of 1.27mm and a product length of 29.34mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.2A per contact. It is suitable for use with 250VAC and is polarized with a left key.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-120-02-S-D-LC-P-N-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 29.34 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-120-02-S-D-LC-P-N-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.