
The Samtec SFM-120-02-SM-D-A is a 40-position, 2-row shrouded surface mount header with a 1.27mm pitch. It features a gold-plated copper contact material and a gold mating finish. The header is designed for use in high-reliability applications and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SFM-120-02-SM-D-A is packaged in a rail/Tube format and is suitable for use in a variety of industries.
Samtec SFM-120-02-SM-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-120-02-SM-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.