
This Samtec SFM-120-03-SM-S socket strip features a 1.27mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The socket strip has 20 contacts and a maximum current rating of 3.2A per contact. It is rated for 250VAC and has a left key polarization type.
Samtec SFM-120-03-SM-S technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 29.34 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 4.57 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-120-03-SM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.