
The SFM-122-T2-H-D is a 2-row surface mount socket strip from Samtec, featuring 44 contacts and a terminal pitch of 1.27mm. It has a straight body orientation and is designed for surface mount applications. The socket strip has a product length of 31.88mm, a product depth of 4.19mm, and a product height of 4.7mm. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VAC. The termination method is solder and the polarization type is left key.
Sign in to ask questions about the Samtec SFM-122-T2-H-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-122-T2-H-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 31.88 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-122-T2-H-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.