
This 50-position, 2-row surface mount female socket header features a 1.27mm pitch and a maximum operating temperature of 125°C. It is made with copper contacts plated with gold and has a gold finish on the mating surface. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in a shrouded and unshrouded version.
Samtec SFM-125-02-S-D-LC-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-125-02-S-D-LC-K-TR to view detailed technical specifications.
No datasheet is available for this part.