
The Samtec SFM-125-02-SM-D-LC-P-TR is a 50-position, 2-row surface mount female socket connector with a 1.27mm pitch and a maximum operating temperature of 125°C. It features a gold-plated copper contact material and a black polymer insulation material. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for use in high-reliability applications and is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Samtec SFM-125-02-SM-D-LC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-125-02-SM-D-LC-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-125-02-SM-D-LC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.