
This 50-contact, 2-row shrouded header features a 1.27mm pitch and a maximum operating temperature of 125°C. It is rated for a maximum voltage of 250V and is available in a through-hole package. The header is made with copper contacts and features a gold plating. It is compliant with RoHS regulations but not radiation hardened or SVHC compliant.
Samtec SFM-125-03-S-D-LC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.68mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 35.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.