
This Samtec SFM-125-L1-S-D-LC is a 50-contact 2-row shrouded through-hole header with a gold-plated copper contact material. It is designed for board-to-board and mezzanine applications and is available in bulk packaging. The header features a 1.27mm pitch and is suitable for use in a variety of electronic systems. It is compliant with RoHS regulations and is not radiation hardened. The header is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Samtec SFM-125-L1-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-125-L1-S-D-LC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-125-L1-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.