
This 50-position 2-row female socket header features a 0.05inch pitch and is designed for surface mount applications. The contacts are plated with gold and the header is RoHS compliant. It is available in tape and reel packaging, making it suitable for high-volume manufacturing processes.
Sign in to ask questions about the Samtec SFM-125-L2-S-D-LC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-125-L2-S-D-LC-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-125-L2-S-D-LC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
